Quad Opening Cable Tie Holder Black Edge Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening Cable Tie Holder Black Edge Mount
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-31-01

DigiKey Part Number
RPC1090-ND
Manufacturer
Manufacturer Product Number
FTH-31-01
Description
CABLE TIE HLDR QUAD EDGE MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Edge Mount
Datasheet
 Datasheet
EDA/CAD Models
FTH-31-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Edge Mount
Size / Dimension
0.63" L x 0.43" W x 0.57" H (16.0mm x 10.8mm x 14.5mm)
For Use With/Related Products
WIT-30 through -50, WITE-30 through -50 and QTE-18 through -50 Ties
Material
Nylon, Flame Retardant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 639
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,40500 Kč224,05 Kč
2520,98960 Kč524,74 Kč
5019,98580 Kč999,29 Kč
10019,03050 Kč1 903,05 Kč
25017,83824 Kč4 459,56 Kč
50016,98570 Kč8 492,85 Kč
1 00016,17497 Kč16 174,97 Kč
3 00014,96863 Kč44 905,89 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč