



550247 | |
|---|---|
DigiKey Part Number | RPC6280-ND |
Manufacturer | |
Manufacturer Product Number | 550247 |
Description | CABLE TIE HLDR SNGL EDGE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount |
Datasheet | Datasheet |
EDA/CAD Models | 550247 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | 0.59" L x 0.55" W x 0.61" H (15.0mm x 13.9mm x 15.6mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon 6.6 | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,53540 Kč | 1 753,54 Kč |
| 200 | 16,69655 Kč | 3 339,31 Kč |
| 300 | 16,22517 Kč | 4 867,55 Kč |
| 500 | 15,65064 Kč | 7 825,32 Kč |
| 700 | 15,28324 Kč | 10 698,27 Kč |
| 1 000 | 14,90333 Kč | 14 903,33 Kč |
| 2 500 | 13,97030 Kč | 34 925,75 Kč |
| 5 000 | 13,30379 Kč | 66 518,95 Kč |
| 10 000 | 12,66933 Kč | 126 693,30 Kč |
| Unit Price without VAT: | 17,53540 Kč |
|---|---|
| Unit Price with VAT: | 21,21783 Kč |


