
B2(3X) 40/13 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)40/13BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 40/13 BLACK SPL |
Description | SUMITUBE B2(3X)-HEAT-SHRINK FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.049" (1.24mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,83000 Kč | 96,83 Kč |
| 5 | 79,78000 Kč | 398,90 Kč |
| 10 | 73,35900 Kč | 733,59 Kč |
| 20 | 67,46550 Kč | 1 349,31 Kč |
| 50 | 60,39660 Kč | 3 019,83 Kč |
| 100 | 57,26860 Kč | 5 726,86 Kč |
| Unit Price without VAT: | 96,83000 Kč |
|---|---|
| Unit Price with VAT: | 117,16430 Kč |


