
Q2-F3X-3/4-01-SS150FT | |
|---|---|
DigiKey Part Number | 189-Q2-F3X-3/4-01-SS150FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/4-01-SS150FT |
Description | HEATSHRINK POLY 3/4" BLACK FOOT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length Enter Number of Feet in Order Quantity | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Spool Size 150.0' (45.7m) |
Inner Diameter - Recovered 0.236" (5.99mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 5 | 26,40400 Kč | 132,02 Kč |
| 10 | 24,29700 Kč | 242,97 Kč |
| 20 | 22,34650 Kč | 446,93 Kč |
| 50 | 20,00460 Kč | 1 000,23 Kč |
| 100 | 18,39870 Kč | 1 839,87 Kč |
| 250 | 17,02976 Kč | 4 257,44 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |





