


Q2-F3X-3/4-01-SS150FT | |
|---|---|
DigiKey Part Number | Q2F3X034B-1R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/4-01-SS150FT |
Description | HEATSHRINK BLK 3/4X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.752" (19.10mm) | Base Product Number |
Inner Diameter - Recovered 0.236" (5.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,45160 Kč | 72,58 Kč |
| 100 | 1,33480 Kč | 133,48 Kč |
| 150 | 1,27080 Kč | 190,62 Kč |
| 250 | 1,19544 Kč | 298,86 Kč |
| 350 | 1,14766 Kč | 401,68 Kč |
| 500 | 1,09950 Kč | 549,75 Kč |
| 1 250 | 0,98422 Kč | 1 230,28 Kč |
| 2 500 | 0,90521 Kč | 2 263,03 Kč |
| 5 000 | 0,84565 Kč | 4 228,25 Kč |
| Unit Price without VAT: | 1,45160 Kč |
|---|---|
| Unit Price with VAT: | 1,75644 Kč |







