


Q2-F3X-3/4-01-SS150FT | |
|---|---|
DigiKey Part Number | Q2F3X034B-3R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/4-01-SS150FT |
Description | HEATSHRINK BLK 3/4X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.752" (19.10mm) | Base Product Number |
Inner Diameter - Recovered 0.236" (5.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,08240 Kč | 154,12 Kč |
| 100 | 2,83630 Kč | 283,63 Kč |
| 150 | 2,70007 Kč | 405,01 Kč |
| 250 | 2,53852 Kč | 634,63 Kč |
| 350 | 2,43771 Kč | 853,20 Kč |
| 500 | 2,33498 Kč | 1 167,49 Kč |
| 1 250 | 2,09039 Kč | 2 612,99 Kč |
| 2 500 | 1,93430 Kč | 4 835,75 Kč |
| Unit Price without VAT: | 3,08240 Kč |
|---|---|
| Unit Price with VAT: | 3,72970 Kč |






