


Q2-F3X-3/4-01-MS50FT | |
|---|---|
DigiKey Part Number | Q2F3X034B-50-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/4-01-MS50FT |
Description | HEATSHRINK POLY 3/4" BLK 50' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 50.0' (15.2m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.236" (5.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,30000 Kč | 709,30 Kč |
| 2 | 652,25500 Kč | 1 304,51 Kč |
| 3 | 621,07667 Kč | 1 863,23 Kč |
| 5 | 583,91200 Kč | 2 919,56 Kč |
| 7 | 560,65571 Kč | 3 924,59 Kč |
| 10 | 537,02900 Kč | 5 370,29 Kč |
| Unit Price without VAT: | 709,30000 Kč |
|---|---|
| Unit Price with VAT: | 858,25300 Kč |





