Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 White Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2(3X) 24/8 WHITE SPL

DigiKey Part Number
2786-B2(3X)24/8WHITESPL-DS-ND
Manufacturer
Manufacturer Product Number
B2(3X) 24/8 WHITE SPL
Description
SUMITUBE B2(3X)-HEAT-SHRINK FEET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 White Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.945" (24.00mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
200.0' (61.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
159,15000 Kč59,15 Kč
548,66800 Kč243,34 Kč
1044,75200 Kč447,52 Kč
2041,15300 Kč823,06 Kč
5036,84600 Kč1 842,30 Kč
10033,88630 Kč3 388,63 Kč
25033,27836 Kč8 319,59 Kč
Manufacturers Standard Package
Unit Price without VAT:59,15000 Kč
Unit Price with VAT:71,57150 Kč
Alternate Color
HEATSHRINK 0.945" BLACK FOOT
In-Stock: 1506
Unit Price: 57,47000 Kč