
B2(3X) 18/6 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)18/6WHITESPL-ND 2786-B2(3X)18/6WHITESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 18/6 WHITE SPL |
Description | HEATSHRINK 0.709" WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 White 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.709" (18.01mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 5 | 36,95600 Kč | 184,78 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 20 | 31,26600 Kč | 625,32 Kč |
| 50 | 27,99460 Kč | 1 399,73 Kč |
| 100 | 25,74560 Kč | 2 574,56 Kč |
| 250 | 24,61468 Kč | 6 153,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,80255 Kč | 2 960,51 Kč |
| 400 | 13,61458 Kč | 5 445,83 Kč |
| 600 | 13,01457 Kč | 7 808,74 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



