
NRPN062MAMS-RC | |
|---|---|
DigiKey Part Number | S6009-06-ND |
Manufacturer | |
Manufacturer Product Number | NRPN062MAMS-RC |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN062MAMS-RC Models |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3-12PA-2SV(71) | Hirose Electric Co Ltd | 318 | H10938-ND | 37,59000 Kč | Similar |
| TMM-106-01-L-D-SM-P-TR | Samtec Inc. | 227 | 612-TMM-106-01-L-D-SM-P-TRCT-ND | 47,88000 Kč | Similar |
| TMM-106-01-S-D-SM-P-TR | Samtec Inc. | 790 | SAM14755CT-ND | 75,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 100 | 17,62360 Kč | 1 762,36 Kč |
| 500 | 15,73086 Kč | 7 865,43 Kč |
| 1 000 | 14,97976 Kč | 14 979,76 Kč |
| 5 000 | 13,37216 Kč | 66 860,80 Kč |
| 10 000 | 12,73443 Kč | 127 344,30 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |








