



NPPN062FFKS-RC | |
|---|---|
DigiKey Part Number | S6010-06-ND |
Manufacturer | |
Manufacturer Product Number | NPPN062FFKS-RC |
Description | CONN HDR 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN062FFKS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.173" (4.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150212-2020-RB-WB | 3M | 627 | 3M157595CT-ND | 73,70000 Kč | Similar |
| MMS-106-02-F-DV | Samtec Inc. | 46 | MMS-106-02-F-DV-ND | 62,78000 Kč | Similar |
| MMS-106-02-L-DV-K | Samtec Inc. | 79 | MMS-106-02-L-DV-K-ND | 78,32000 Kč | Similar |
| MMS-106-02-L-DV-K-TR | Samtec Inc. | 1 911 | SAM14208CT-ND | 87,35000 Kč | Similar |
| MMS-106-02-L-DV-P-TR | Samtec Inc. | 45 | SAM14209CT-ND | 87,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 50 | 22,20320 Kč | 1 110,16 Kč |
| 100 | 21,14080 Kč | 2 114,08 Kč |
| 500 | 18,86964 Kč | 9 434,82 Kč |
| 1 000 | 17,96904 Kč | 17 969,04 Kč |
| 5 000 | 16,04079 Kč | 80 203,95 Kč |
| 10 000 | 15,27592 Kč | 152 759,20 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |





