Connector Header Surface Mount 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN062MAMP-RC

DigiKey Part Number
S6008-06-ND
Manufacturer
Manufacturer Product Number
NRPN062MAMP-RC
Description
CONN HEADER SMD 12POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NRPN062MAMP-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.141" (3.60mm)
Mfr
Insulation Height
0.059" (1.50mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
2A
Shrouding
Unshrouded
Voltage Rating
150V
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3-12PA-2SV(71)Hirose Electric Co Ltd318H10938-ND37,59000 KčSimilar
TMM-106-01-L-D-SM-P-TRSamtec Inc.227612-TMM-106-01-L-D-SM-P-TRCT-ND47,88000 KčSimilar
TMM-106-01-S-D-SM-P-TRSamtec Inc.790SAM14755CT-ND75,17000 KčSimilar
In-Stock: 2 578
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
5218,45808 Kč959,82 Kč
10417,57577 Kč1 827,88 Kč
52015,68712 Kč8 157,30 Kč
1 04014,93826 Kč15 535,79 Kč
5 04413,36383 Kč67 407,16 Kč
10 03612,73122 Kč127 770,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč