Connector Header Surface Mount 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-106-01-L-D-SM-P-TR

DigiKey Part Number
612-TMM-106-01-L-D-SM-P-TR-ND - Tape & Reel (TR)
612-TMM-106-01-L-D-SM-P-TRCT-ND - Cut Tape (CT)
612-TMM-106-01-L-D-SM-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMM-106-01-L-D-SM-P-TR
Description
CONN HEADER SMD 12POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-106-01-L-D-SM-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.126" (3.20mm)
Series
Insulation Height
0.059" (1.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Factory Stock: 2 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,71500 Kč407,15 Kč
10034,60470 Kč3 460,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
42529,88040 Kč12 699,17 Kč
85025,53381 Kč21 703,74 Kč
1 27523,93772 Kč30 520,59 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč