
TMM-106-01-S-D-SM-P-TR | |
|---|---|
DigiKey Part Number | SAM14755TR-ND - Tape & Reel (TR) SAM14755CT-ND - Cut Tape (CT) SAM14755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-106-01-S-D-SM-P-TR |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-106-01-S-D-SM-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,79200 Kč | 637,92 Kč |
| 100 | 54,20630 Kč | 5 420,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 45,92287 Kč | 19 517,22 Kč |
| 850 | 39,24551 Kč | 33 358,68 Kč |
| 1 275 | 39,10882 Kč | 49 863,75 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |









