12 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Header Connector 0.079" (2.00mm) Through Hole Gold
S5750-06-ND
S5750-06-ND

NPPN062AFCN-RC

DigiKey Part Number
S5750-06-ND
Manufacturer
Manufacturer Product Number
NPPN062AFCN-RC
Description
CONN HDR 12POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPN062AFCN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.169" (4.30mm)
Connector Type
Contact Length - Post
0.094" (2.40mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150212-6002-RB3M1113M1312-ND70,13000 KčSimilar
2RS2-12-GAdam Tech682057-2RS2-12-G-ND37,80000 KčSimilar
A3C-12DA-2DSC(71)Hirose Electric Co Ltd9H10908-ND42,00000 KčSimilar
In-Stock: 698
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
4920,96796 Kč1 027,43 Kč
14719,40388 Kč2 852,37 Kč
53917,70260 Kč9 541,70 Kč
1 02916,91288 Kč17 403,35 Kč
5 04715,11852 Kč76 303,17 Kč
10 04514,40254 Kč144 673,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč