
Z0107MA 5AL2 | |
|---|---|
DigiKey Part Number | 497-12734-2-ND - Tape & Reel (TR) 497-12734-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0107MA 5AL2 |
Description | TRIAC SENS GATE 600V 1A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | Z0107MA 5AL2 Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0107MERP | Littelfuse Inc. | 0 | L0107MERPTR-ND | 6,38833 Kč | Direct |
| L6X8E3AP | Littelfuse Inc. | 0 | L6X8E3AP-ND | 18,89127 Kč | Similar |
| L6X8E5 | Littelfuse Inc. | 0 | L6X8E5-ND | 17,28734 Kč | Similar |
| L6X8E5AP | Littelfuse Inc. | 0 | L6X8E5AP-ND | 18,38680 Kč | Similar |
| L6X8E5RP | Littelfuse Inc. | 0 | L6X8E5RP-ND | 18,38680 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,84211 Kč | 18 421,10 Kč |
| Unit Price without VAT: | 1,84211 Kč |
|---|---|
| Unit Price with VAT: | 2,22895 Kč |



