L6X8E8RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,18463 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 406
Unit Price: 11,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 836
Unit Price: 10,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 022
Unit Price: 10,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 064
Unit Price: 10,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 990
Unit Price: 13,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 303
Unit Price: 10,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 654
Unit Price: 27,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,84211 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 32
Unit Price: 18,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 176
Unit Price: 20,37000 Kč
Datasheet
TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6X8E8RP

DigiKey Part Number
L6X8E8RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6X8E8RP
Description
TRIAC SENS GATE 600V 0.8A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
8.3A, 10A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
10 mA
Packaging
Tape & Reel (TR)
Current - Hold (Ih) (Max)
15 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-65°C ~ 110°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
800 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6X8E8APLittelfuse Inc.0L6X8E8AP-ND16,18463 KčParametric Equivalent
Z00607MA 1BA2STMicroelectronics11 406497-7699-ND11,34000 KčSimilar
Z00607MA 2BL2STMicroelectronics1 836497-12732-1-ND10,92000 KčSimilar
Z00607MA 5BL2STMicroelectronics3 022497-4681-1-ND10,92000 KčSimilar
Z0103MA 1AA2STMicroelectronics7 064497-Z0103MA1AA2-ND10,29000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,18463 Kč32 369,26 Kč
Manufacturers Standard Package
Unit Price without VAT:16,18463 Kč
Unit Price with VAT:19,58340 Kč