Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LX803MERP | |
|---|---|
DigiKey Part Number | LX803MERPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX803MERP |
Description | TRIAC SENS GATE 600V 0.8A TO92 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9.5A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 3 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) (Max) 5 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 600 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6X8E3AP | Littelfuse Inc. | 0 | L6X8E3AP-ND | 18,89127 Kč | Parametric Equivalent |
| L6X8E3RP | Littelfuse Inc. | 0 | L6X8E3RP-ND | 18,89127 Kč | Parametric Equivalent |
| LX803MEAP | Littelfuse Inc. | 0 | LX803MEAP-ND | 11,87416 Kč | Parametric Equivalent |
| Z00607MA 2BL2 | STMicroelectronics | 1 836 | 497-12732-1-ND | 10,92000 Kč | Similar |
| Z00607MA 5BL2 | STMicroelectronics | 3 022 | 497-4681-1-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,95923 Kč | 11 918,46 Kč |
| 4 000 | 5,81094 Kč | 23 243,76 Kč |
| Unit Price without VAT: | 5,95923 Kč |
|---|---|
| Unit Price with VAT: | 7,21067 Kč |



