Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

L0107MERP | |
|---|---|
DigiKey Part Number | L0107MERPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0107MERP |
Description | TRIAC SENS GATE 600V 1A TO92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 12A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) (Max) 10 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0107MEAP | Littelfuse Inc. | 0 | L0107MEAP-ND | 6,38833 Kč | Parametric Equivalent |
| L601E5AP | Littelfuse Inc. | 0 | L601E5AP-ND | 18,89127 Kč | Parametric Equivalent |
| L601E5RP | Littelfuse Inc. | 0 | L601E5RP-ND | 18,89127 Kč | Parametric Equivalent |
| L601E6AP | Littelfuse Inc. | 0 | L601E6AP-ND | 17,78531 Kč | Parametric Equivalent |
| L601E6RP | Littelfuse Inc. | 0 | L601E6RP-ND | 17,78531 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,38833 Kč | 12 776,66 Kč |
| 4 000 | 6,31861 Kč | 25 274,44 Kč |
| Unit Price without VAT: | 6,38833 Kč |
|---|---|
| Unit Price with VAT: | 7,72988 Kč |


