L601E6RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,41669 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,41669 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 7,92394 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 022
Unit Price: 4,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 064
Unit Price: 4,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 990
Unit Price: 6,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 303
Unit Price: 4,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 4,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,82072 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 502
Unit Price: 4,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 32
Unit Price: 8,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 176
Unit Price: 9,07000 Kč
Datasheet
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L601E6RP

DigiKey Part Number
L601E6RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L601E6RP
Description
TRIAC SENS GATE 600V 1A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
16.7A, 20A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Tape & Reel (TR)
Current - Hold (Ih) (Max)
10 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-65°C ~ 125°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L601E5APLittelfuse Inc.0L601E5AP-ND8,41669 KčParametric Equivalent
L601E5RPLittelfuse Inc.0L601E5RP-ND8,41669 KčParametric Equivalent
L601E6APLittelfuse Inc.0L601E6AP-ND7,92394 KčParametric Equivalent
Z00607MA 5BL2STMicroelectronics3 022497-4681-1-ND4,86000 KčSimilar
Z0103MA 1AA2STMicroelectronics7 064497-Z0103MA1AA2-ND4,58000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,78531 Kč35 570,62 Kč
Manufacturers Standard Package
Unit Price without VAT:17,78531 Kč
Unit Price with VAT:21,52023 Kč