L601E5AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 18,89127 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 17,78531 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 17,78531 Kč
Datasheet
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L601E5AP

DigiKey Part Number
L601E5AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
L601E5AP
Description
TRIAC SENS GATE 600V 1A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
16.7A, 20A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Tape & Box (TB)
Current - Hold (Ih) (Max)
10 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-65°C ~ 125°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L601E5RPLittelfuse Inc.0L601E5RP-ND18,89127 KčParametric Equivalent
L601E6APLittelfuse Inc.0L601E6AP-ND17,78531 KčParametric Equivalent
L601E6RPLittelfuse Inc.0L601E6RP-ND17,78531 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 00018,89127 Kč37 782,54 Kč
Manufacturers Standard Package
Unit Price without VAT:18,89127 Kč
Unit Price with VAT:22,85844 Kč