Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

L6X8E6AP | |
|---|---|
DigiKey Part Number | L6X8E6AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L6X8E6AP |
Description | TRIAC SENS GATE 600V 0.8A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8.3A, 10A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tape & Box (TB) | Current - Hold (Ih) (Max) 10 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -65°C ~ 110°C (TJ) |
Voltage - Off State 600 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6X8E5AP | Littelfuse Inc. | 0 | L6X8E5AP-ND | 18,38680 Kč | Parametric Equivalent |
| L6X8E5RP | Littelfuse Inc. | 0 | L6X8E5RP-ND | 18,38680 Kč | Parametric Equivalent |
| L6X8E6RP | Littelfuse Inc. | 0 | L6X8E6RP-ND | 17,33910 Kč | Parametric Equivalent |
| Z00607MA 1BA2 | STMicroelectronics | 11 406 | 497-7699-ND | 11,34000 Kč | Similar |
| Z00607MA 2BL2 | STMicroelectronics | 1 836 | 497-12732-1-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,33910 Kč | 34 678,20 Kč |
| Unit Price without VAT: | 17,33910 Kč |
|---|---|
| Unit Price with VAT: | 20,98031 Kč |



