
VNH5200ASTR-E | |
|---|---|
DigiKey Part Number | 497-18693-2-ND - Tape & Reel (TR) 497-18693-1-ND - Cut Tape (CT) 497-18693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH5200ASTR-E |
Description | IC MOTOR DRIVER 5.5V-18V 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VNH5200ASTR-E Models |
Category | Current - Output 8A |
Manufacturer STMicroelectronics | Voltage - Supply 5.5V ~ 18V |
Series | Voltage - Load 5.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 16-SO |
Interface On/Off | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 44,33900 Kč | 443,39 Kč |
| 25 | 40,55960 Kč | 1 013,99 Kč |
| 100 | 36,41790 Kč | 3 641,79 Kč |
| 250 | 34,43992 Kč | 8 609,98 Kč |
| 500 | 33,73670 Kč | 16 868,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,23153 Kč | 78 078,82 Kč |
| 5 000 | 30,60753 Kč | 153 037,65 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |










