
VN7003ALHTR | |
|---|---|
DigiKey Part Number | 497-16717-2-ND - Tape & Reel (TR) 497-16717-1-ND - Cut Tape (CT) 497-16717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7003ALHTR |
Description | IC PWR SWITCH N-CHAN 1:1 OCTAPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7003ALHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 80A | |
Rds On (Typ) | 3.5mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | OctaPAK 7+1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 73,76600 Kč | 737,66 Kč |
| 25 | 67,93280 Kč | 1 698,32 Kč |
| 100 | 61,52620 Kč | 6 152,62 Kč |
| 250 | 58,47020 Kč | 14 617,55 Kč |
| 500 | 56,62908 Kč | 28 314,54 Kč |
| 1 000 | 55,11282 Kč | 55 112,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,51282 Kč | 133 782,05 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |












