Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV914IPT

DigiKey Part Number
497-5832-2-ND - Tape & Reel (TR)
497-5832-1-ND - Cut Tape (CT)
497-5832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV914IPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV914IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4.5 mV
Mfr
Current - Supply
780µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8604DRUZAnalog Devices Inc.42AD8604DRUZ-ND68,87000 KčSimilar
AD8608ARUZAnalog Devices Inc.12 620505-AD8608ARUZ-ND146,99000 KčSimilar
AD8648WARUZAnalog Devices Inc.372505-AD8648WARUZ-ND95,33000 KčSimilar
LMR934FVJ-E2Rohm Semiconductor2 368LMR934FVJ-E2CT-ND17,01000 KčSimilar
LMV824DTBR2Gonsemi2 500LMV824DTBR2GOSCT-ND23,31000 KčSimilar
In-Stock: 4 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,69900 Kč226,99 Kč
2520,59480 Kč514,87 Kč
10018,27040 Kč1 827,04 Kč
25017,16292 Kč4 290,73 Kč
50016,49518 Kč8 247,59 Kč
1 00016,30369 Kč16 303,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,45134 Kč38 628,35 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč