
MC74ACT541DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT541DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT541DTR2GOSCT-ND - Cut Tape (CT) MC74ACT541DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT541DTR2G |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT541DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,09520 Kč | 277,38 Kč |
| 100 | 9,73890 Kč | 973,89 Kč |
| 250 | 9,09128 Kč | 2 272,82 Kč |
| 500 | 8,70116 Kč | 4 350,58 Kč |
| 1 000 | 8,63564 Kč | 8 635,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,04056 Kč | 20 101,40 Kč |
| 5 000 | 7,83612 Kč | 39 180,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |









