
MC74ACT540DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT540DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT540DTR2GOSCT-ND - Cut Tape (CT) MC74ACT540DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT540DTR2G |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT540DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 10,78440 Kč | 269,61 Kč |
| 100 | 9,45960 Kč | 945,96 Kč |
| 250 | 8,82756 Kč | 2 206,89 Kč |
| 500 | 8,44666 Kč | 4 223,33 Kč |
| 1 000 | 8,37232 Kč | 8 372,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,80227 Kč | 19 505,67 Kč |
| 5 000 | 7,60287 Kč | 38 014,35 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |





