


APT2012SYCK | |
|---|---|
DigiKey Part Number | 754-1134-2-ND - Tape & Reel (TR) 754-1134-1-ND - Cut Tape (CT) 754-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012SYCK |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012SYCK Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.30mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-Y | QT Brightek (QTB) | 2 970 | 1516-1088-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,98640 Kč | 198,64 Kč |
| 500 | 1,58660 Kč | 793,30 Kč |
| 1 000 | 1,45411 Kč | 1 454,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,34104 Kč | 2 682,08 Kč |
| 4 000 | 1,24461 Kč | 4 978,44 Kč |
| 6 000 | 1,19503 Kč | 7 170,18 Kč |
| 10 000 | 1,13893 Kč | 11 389,30 Kč |
| 14 000 | 1,10550 Kč | 15 477,00 Kč |
| 20 000 | 1,07285 Kč | 21 457,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









