
RB510SM-30FHT2R | |
|---|---|
DigiKey Part Number | RB510SM-30FHT2RTR-ND - Tape & Reel (TR) RB510SM-30FHT2RCT-ND - Cut Tape (CT) RB510SM-30FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB510SM-30FHT2R |
Description | DIODE SCHOTTKY 30V 100MA EMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB510SM-30FHT2R Models |
Category | Current - Reverse Leakage @ Vr 300 nA @ 10 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package EMD2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520S30T1G | onsemi | 273 717 | RB520S30T1GOSCT-ND | 2,94000 Kč | Similar |
| RB521S30T5G | onsemi | 0 | RB521S30T5GOSCT-ND | 3,36000 Kč | Similar |
| RB751S40T5G | onsemi | 0 | RB751S40T5GOSCT-ND | 3,36000 Kč | Similar |
| SBAT54XV2T1G | onsemi | 84 | SBAT54XV2T1GOSCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 500 | 1,09274 Kč | 546,37 Kč |
| 1 000 | 0,95961 Kč | 959,61 Kč |
| 2 000 | 0,84696 Kč | 1 693,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,67173 Kč | 5 373,84 Kč |
| 16 000 | 0,60418 Kč | 9 666,88 Kč |
| 24 000 | 0,56972 Kč | 13 673,28 Kč |
| 40 000 | 0,53098 Kč | 21 239,20 Kč |
| 56 000 | 0,50802 Kč | 28 449,12 Kč |
| 80 000 | 0,48569 Kč | 38 855,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



