120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0603FB121ST

DigiKey Part Number
553-2382-2-ND - Tape & Reel (TR)
553-2382-1-ND - Cut Tape (CT)
553-2382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0603FB121ST
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 180mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
180mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
250,63000 Kč15,75 Kč
500,56280 Kč28,14 Kč
1000,50820 Kč50,82 Kč
2500,43844 Kč109,61 Kč
5000,39182 Kč195,91 Kč
1 0000,34857 Kč348,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,27156 Kč1 086,24 Kč
8 0000,23720 Kč1 897,60 Kč
12 0000,21820 Kč2 618,40 Kč
20 0000,19537 Kč3 907,40 Kč
28 0000,18373 Kč5 144,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč