
QBLP601D-IB | |
|---|---|
DigiKey Part Number | 1516-QBLP601D-IBTR-ND - Tape & Reel (TR) 1516-QBLP601D-IBCT-ND - Cut Tape (CT) 1516-QBLP601D-IBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601D-IB |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601D-IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.7mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 3,23790 Kč | 323,79 Kč |
| 500 | 2,62098 Kč | 1 310,49 Kč |
| 1 000 | 2,41729 Kč | 2 417,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15460 Kč | 6 463,80 Kč |
| 6 000 | 2,02043 Kč | 12 122,58 Kč |
| 9 000 | 1,95153 Kč | 17 563,77 Kč |
| 15 000 | 1,87367 Kč | 28 105,05 Kč |
| 21 000 | 1,82731 Kč | 38 373,51 Kč |
| 30 000 | 1,78209 Kč | 53 462,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







