
AP2012SYC | |
|---|---|
DigiKey Part Number | 754-AP2012SYCTR-ND - Tape & Reel (TR) 754-AP2012SYCCT-ND - Cut Tape (CT) 754-AP2012SYCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2012SYC |
Description | 2.0X1.2MM YEL SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 4,30250 Kč | 430,25 Kč |
| 500 | 3,51884 Kč | 1 759,42 Kč |
| 1 000 | 3,26057 Kč | 3 260,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,04062 Kč | 6 081,24 Kč |
| 4 000 | 2,85379 Kč | 11 415,16 Kč |
| 6 000 | 2,75791 Kč | 16 547,46 Kč |
| 10 000 | 2,64951 Kč | 26 495,10 Kč |
| 14 000 | 2,58500 Kč | 36 190,00 Kč |
| 20 000 | 2,52205 Kč | 50 441,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


