Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV771IYLT

DigiKey Part Number
497-TSV771IYLTTR-ND - Tape & Reel (TR)
497-TSV771IYLTCT-ND - Cut Tape (CT)
497-TSV771IYLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV771IYLT
Description
HIGH BANDWIDTH (20 MHZ) LOW OFFS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
13V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
1.9mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,34400 Kč173,44 Kč
2515,68960 Kč392,24 Kč
10013,85870 Kč1 385,87 Kč
25012,98432 Kč3 246,08 Kč
50012,45854 Kč6 229,27 Kč
1 00012,02513 Kč12 025,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,59293 Kč31 778,79 Kč
6 00010,34789 Kč62 087,34 Kč
9 00010,22521 Kč92 026,89 Kč
15 00010,08925 Kč151 338,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč