
DCW-11-722+ | |
|---|---|
DigiKey Part Number | 3157-DCW-11-722+TR-ND - Tape & Reel (TR) 3157-DCW-11-722+CT-ND - Cut Tape (CT) 3157-DCW-11-722+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCW-11-722+ |
Description | RF DIR CPLR 2.4GHZ-7.2GHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, PCS 2.4GHz ~ 7.2GHz 13dB 1W 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DCW-11-722+ Models |
Category | Applications Cellular, PCS |
Manufacturer Mini-Circuits | Power - Max 1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss 17dB |
Part Status Active | Package / Case 0603 (1608 Metric), 4 PC Pad |
Coupler Type Standard | Supplier Device Package 0603 |
Frequency 2.4GHz ~ 7.2GHz | Base Product Number |
Coupling Factor 13dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,03000 Kč | 333,03 Kč |
| 20 | 106,08200 Kč | 2 121,64 Kč |
| 50 | 97,01080 Kč | 4 850,54 Kč |
| 100 | 90,96330 Kč | 9 096,33 Kč |
| 200 | 87,93960 Kč | 17 587,92 Kč |
| 500 | 85,67226 Kč | 42 836,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,38076 Kč | 80 380,76 Kč |
| Unit Price without VAT: | 333,03000 Kč |
|---|---|
| Unit Price with VAT: | 402,96630 Kč |











