RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LTC5532ES6#TRMPBF

DigiKey Part Number
LTC5532ES6#TRMPBFTR-ND - Tape & Reel (TR)
LTC5532ES6#TRMPBFCT-ND - Cut Tape (CT)
LTC5532ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5532ES6#TRMPBF
Description
IC RF DETECT 300MHZ-7GHZ TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC5532ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
300MHz ~ 7GHz
RF Type
802.11a/b/g/WiFi, Wireless Modem, WLAN
Input Range
-32dBm ~ 10dBm
Accuracy
-
Voltage - Supply
2.7V ~ 6V
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,83000 Kč126,83 Kč
1097,17900 Kč971,79 Kč
2589,77920 Kč2 244,48 Kč
10081,63390 Kč8 163,39 Kč
25079,35396 Kč19 838,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50075,41390 Kč37 706,95 Kč
1 00073,48817 Kč73 488,17 Kč
1 50072,52401 Kč108 786,01 Kč
2 50071,45552 Kč178 638,80 Kč
Manufacturers Standard Package
Unit Price without VAT:126,83000 Kč
Unit Price with VAT:153,46430 Kč