
MASW-011102-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1832-2-ND - Tape & Reel (TR) 1465-1832-1-ND - Cut Tape (CT) 1465-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-011102-TR0500 |
Description | IC RF SWITCH SPDT 30GHZ 14QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 14-PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MASW-011102-TR0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 30GHz | |
Isolation | 40dB | |
Insertion Loss | 1.8dB | |
Test Frequency | 30GHz | |
P1dB | 23dBm | |
IIP3 | 45dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 802,05000 Kč | 1 802,05 Kč |
| 10 | 1 502,55400 Kč | 15 025,54 Kč |
| 25 | 1 471,41400 Kč | 36 785,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 282,89002 Kč | 641 445,01 Kč |
| Unit Price without VAT: | 1 802,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 180,48050 Kč |








