
GAT-12+ | |
|---|---|
DigiKey Part Number | 3157-GAT-12+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GAT-12+ |
Description | FXD ATTEN / SURF MT / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 8 GHz 50 Ohms 500mW 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 12dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,71852 Kč | 59 718,52 Kč |
| 2 000 | 57,21955 Kč | 114 439,10 Kč |
| Unit Price without VAT: | 59,71852 Kč |
|---|---|
| Unit Price with VAT: | 72,25941 Kč |










