RF IC Driver General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADR-009269-000100

DigiKey Part Number
1465-1070-ND
Manufacturer
Manufacturer Product Number
MADR-009269-000100
Description
OUTLINE FET AND PIN DRIVER.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Driver General Purpose 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tube
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Factory Stock: 13 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1369,14000 Kč369,14 Kč
10321,45800 Kč3 214,58 Kč
95283,01547 Kč26 886,47 Kč
190272,59937 Kč51 793,88 Kč
285266,78807 Kč76 034,60 Kč
570257,31686 Kč146 670,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:369,14000 Kč
Unit Price with VAT:446,65940 Kč