


HMC439QS16GETR | |
|---|---|
DigiKey Part Number | 505-HMC439QS16GETR-ND - Tape & Reel (TR) 505-HMC439QS16GETRCT-ND - Cut Tape (CT) 505-HMC439QS16GETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC439QS16GETR |
Description | IC RF DETECT 10MHZ-1.3GHZ 16QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 1.3GHz -10dBm ~ 10dBm 16-SSOP (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC439QS16GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 1.3GHz | |
RF Type | General Purpose | |
Input Range | -10dBm ~ 10dBm | |
Accuracy | - | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 96 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 501,78000 Kč | 1 501,78 Kč |
| 10 | 1 245,76900 Kč | 12 457,69 Kč |
| 25 | 1 181,85160 Kč | 29 546,29 Kč |
| 100 | 1 111,60890 Kč | 111 160,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 100,28260 Kč | 550 141,30 Kč |
| Unit Price without VAT: | 1 501,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 817,15380 Kč |



