Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV6392IST | |
|---|---|
DigiKey Part Number | 497-11451-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6392IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV6392IST Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 50µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 72 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2.4 MHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8062ARMZ | Analog Devices Inc. | 305 | AD8062ARMZ-ND | 135,44000 Kč | Similar |
| AD8062ARMZ-R7 | Analog Devices Inc. | 965 | AD8062ARMZ-R7CT-ND | 135,44000 Kč | Similar |
| AD8062ARMZ-RL | Analog Devices Inc. | 0 | AD8062ARMZ-RLTR-ND | 76,36973 Kč | Similar |
| ADA4051-2ARMZ | Analog Devices Inc. | 546 | 505-ADA4051-2ARMZ-ND | 109,61000 Kč | Similar |
| ADA4051-2ARMZ-R7 | Analog Devices Inc. | 2 272 | ADA4051-2ARMZ-R7CT-ND | 109,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,57016 Kč | 46 280,64 Kč |
| Unit Price without VAT: | 11,57016 Kč |
|---|---|
| Unit Price with VAT: | 13,99989 Kč |






