Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV631IYLT | |
|---|---|
DigiKey Part Number | 497-13680-2-ND - Tape & Reel (TR) 497-13680-1-ND - Cut Tape (CT) 497-13680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV631IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV631IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 26,77600 Kč | 267,76 Kč |
| 25 | 24,34240 Kč | 608,56 Kč |
| 100 | 21,67100 Kč | 2 167,10 Kč |
| 250 | 20,39576 Kč | 5 098,94 Kč |
| 500 | 19,62828 Kč | 9 814,14 Kč |
| 1 000 | 18,99615 Kč | 18 996,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,21541 Kč | 54 646,23 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |




