
MAX4291EUK+T | |
|---|---|
DigiKey Part Number | MAX4291EUK+TTR-ND - Tape & Reel (TR) MAX4291EUK+TCT-ND - Cut Tape (CT) MAX4291EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4291EUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4291EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 100µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,49520 Kč | 887,38 Kč |
| 100 | 31,79100 Kč | 3 179,10 Kč |
| 250 | 30,02464 Kč | 7 506,16 Kč |
| 500 | 29,23552 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,15864 Kč | 67 896,60 Kč |
| 5 000 | 26,60127 Kč | 133 006,35 Kč |
| 7 500 | 26,32209 Kč | 197 415,67 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

