
TLV2761IDBVR | |
|---|---|
DigiKey Part Number | 296-41700-2-ND - Tape & Reel (TR) 296-41700-1-ND - Cut Tape (CT) 296-41700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2761IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2761IDBVR Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10.2 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.23V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 500 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8505ACBZ-R7 | Analog Devices Inc. | 3 228 | AD8505ACBZ-R7CT-ND | 37,96000 Kč | Similar |
| AD8538ARZ | Analog Devices Inc. | 1 816 | AD8538ARZ-ND | 75,29000 Kč | Similar |
| AD8538WAUJZ-R7 | Analog Devices Inc. | 975 | 505-AD8538WAUJZ-R7CT-ND | 49,01000 Kč | Similar |
| ADA4505-1ACBZ-R7 | Analog Devices Inc. | 9 841 | 505-ADA4505-1ACBZ-R7CT-ND | 34,20000 Kč | Similar |
| MCP6241UT-E/OT | Microchip Technology | 10 337 | MCP6241UT-E/OTCT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,08600 Kč | 220,86 Kč |
| 25 | 20,02120 Kč | 500,53 Kč |
| 100 | 17,75850 Kč | 1 775,85 Kč |
| 250 | 16,67772 Kč | 4 169,43 Kč |
| 500 | 16,02662 Kč | 8 013,31 Kč |
| 1 000 | 15,49063 Kč | 15 490,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,39641 Kč | 43 189,23 Kč |
| 6 000 | 14,08184 Kč | 84 491,04 Kč |
| 9 000 | 13,92429 Kč | 125 318,61 Kč |
| 15 000 | 13,74978 Kč | 206 246,70 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

