
LMV931Q1MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-40319-2-ND - Tape & Reel (TR) 296-40319-1-ND - Cut Tape (CT) 296-40319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931Q1MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931Q1MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 23,46720 Kč | 586,68 Kč |
| 100 | 20,86990 Kč | 2 086,99 Kč |
| 250 | 19,62976 Kč | 4 907,44 Kč |
| 500 | 18,88266 Kč | 9 441,33 Kč |
| 1 000 | 18,76213 Kč | 18 762,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,50813 Kč | 52 524,39 Kč |
| 6 000 | 17,13643 Kč | 102 818,58 Kč |
| 9 000 | 16,95031 Kč | 152 552,79 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

