
OPA313IDBVR | |
|---|---|
DigiKey Part Number | 296-35607-2-ND - Tape & Reel (TR) 296-35607-1-ND - Cut Tape (CT) 296-35607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA313IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA313IDBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20061SN2T1G | onsemi | 6 309 | NCS20061SN2T1GOSCT-ND | 8,76000 Kč | Direct |
| NCS20081SN2T1G | onsemi | 18 380 | 488-NCS20081SN2T1GCT-ND | 8,76000 Kč | Direct |
| AZV831KTR-G1 | Diodes Incorporated | 11 441 | 31-AZV831KTR-G1CT-ND | 9,38000 Kč | Similar |
| MAX4281EUK+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4281EUK+TCT-ND | 99,06000 Kč | Similar |
| MCP6L01T-E/OT | Microchip Technology | 2 170 | MCP6L01T-E/OTCT-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 15,97500 Kč | 159,75 Kč |
| 25 | 14,41520 Kč | 360,38 Kč |
| 100 | 12,70730 Kč | 1 270,73 Kč |
| 250 | 11,89264 Kč | 2 973,16 Kč |
| 500 | 11,40212 Kč | 5 701,06 Kč |
| 1 000 | 11,10430 Kč | 11 104,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,49901 Kč | 31 497,03 Kč |
| 6 000 | 10,25479 Kč | 61 528,74 Kč |
| 9 000 | 10,13251 Kč | 91 192,59 Kč |
| 15 000 | 9,99699 Kč | 149 954,85 Kč |
| 21 000 | 9,91781 Kč | 208 274,01 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

