
AZV831KTR-G1 | |
|---|---|
DigiKey Part Number | 31-AZV831KTR-G1TR-ND - Tape & Reel (TR) 31-AZV831KTR-G1CT-ND - Cut Tape (CT) 31-AZV831KTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV831KTR-G1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 70µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 185 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28130CHZ-T7 | Renesas Electronics Corporation | 0 | ISL28130CHZ-T7-ND | 14,77404 Kč | Similar |
| ISL28130FHZ-T7 | Renesas Electronics Corporation | 1 680 | 20-ISL28130FHZ-T7CT-ND | 37,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 25 | 5,89800 Kč | 147,45 Kč |
| 100 | 5,10960 Kč | 510,96 Kč |
| 250 | 4,73504 Kč | 1 183,76 Kč |
| 500 | 4,50854 Kč | 2 254,27 Kč |
| 1 000 | 4,32251 Kč | 4 322,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09247 Kč | 12 277,41 Kč |
| 6 000 | 3,97986 Kč | 23 879,16 Kč |
| 9 000 | 3,92350 Kč | 35 311,50 Kč |
| 15 000 | 3,86102 Kč | 57 915,30 Kč |
| 21 000 | 3,82452 Kč | 80 314,92 Kč |
| 30 000 | 3,78942 Kč | 113 682,60 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

