Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP Top View

NCS20061SN2T1G

DigiKey Part Number
NCS20061SN2T1GOSTR-ND - Tape & Reel (TR)
NCS20061SN2T1GOSCT-ND - Cut Tape (CT)
NCS20061SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20061SN2T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS20061SN2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
140µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
19 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
3 MHz
Supplier Device Package
5-TSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 459
Factory Stock: 1 161 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,11000 Kč61,10 Kč
255,44280 Kč136,07 Kč
1004,70990 Kč470,99 Kč
2504,36004 Kč1 090,01 Kč
5004,14836 Kč2 074,18 Kč
1 0003,97471 Kč3 974,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,65036 Kč10 951,08 Kč
6 0003,54831 Kč21 289,86 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč