Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
5-TSOP

NCV303LSN31T1G

DigiKey Part Number
NCV303LSN31T1GOSTR-ND - Tape & Reel (TR)
NCV303LSN31T1GOSCT-ND - Cut Tape (CT)
NCV303LSN31T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV303LSN31T1G
Description
IC SUPERVISOR 1 CHANNEL 5TSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV303LSN31T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
onsemi
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Threshold
3.1V
Supplier Device Package
5-TSOP
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,75300 Kč57,53 Kč
255,11520 Kč127,88 Kč
1004,42430 Kč442,43 Kč
2504,09124 Kč1 022,81 Kč
5003,89134 Kč1 945,67 Kč
1 0003,72652 Kč3 726,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,42043 Kč10 261,29 Kč
6 0003,32374 Kč19 942,44 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč