
MCP6L01T-E/OT | |
|---|---|
DigiKey Part Number | MCP6L01T-E/OTTR-ND - Tape & Reel (TR) MCP6L01T-E/OTCT-ND - Cut Tape (CT) MCP6L01T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6L01T-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6L01T-E/OT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 85µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6001T-E/OT | Microchip Technology | 15 129 | MCP6001T-E/OTCT-ND | 7,30000 Kč | Similar |
| MCP6006T-E/OT | Microchip Technology | 13 475 | 150-MCP6006T-E/OTCT-ND | 4,17000 Kč | Similar |
| NCV2001SN2T1G | onsemi | 12 440 | NCV2001SN2T1GOSCT-ND | 18,35000 Kč | Direct |
| AD8541ARTZ-REEL7 | Analog Devices Inc. | 8 564 | 505-AD8541ARTZ-REEL7CT-ND | 23,98000 Kč | Similar |
| AZV831KTR-G1 | Diodes Incorporated | 11 441 | 31-AZV831KTR-G1CT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 25 | 5,73960 Kč | 143,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,79677 Kč | 14 390,31 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |










