


NCV2001SN2T1G | |
|---|---|
DigiKey Part Number | NCV2001SN2T1GOSTR-ND - Tape & Reel (TR) NCV2001SN2T1GOSCT-ND - Cut Tape (CT) NCV2001SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2001SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2001SN2T1G Models |
Category | Current - Supply 820µA |
Mfr | Current - Output / Channel 96 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 0.9 V |
Part Status Active | Voltage - Supply Span (Max) 7 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 10 pA | Supplier Device Package 5-TSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7241G-TR | Rohm Semiconductor | 3 898 | BU7241GCT-ND | 411,51000 Kč | Similar |
| MCP6401T-H/OT | Microchip Technology | 8 096 | MCP6401T-H/OTCT-ND | 167,65000 Kč | Similar |
| OPA348AQDBVRQ1 | Texas Instruments | 7 921 | 296-40466-1-ND | 332,25000 Kč | Similar |
| TLV6001IDBVR | Texas Instruments | 4 400 | 296-TLV6001IDBVRCT-ND | 143,27000 Kč | Similar |
| TSV321RAILT | STMicroelectronics | 17 854 | 497-7687-1-ND | 435,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,11800 Kč | 131,18 Kč |
| 25 | 11,82080 Kč | 295,52 Kč |
| 100 | 10,38190 Kč | 1 038,19 Kč |
| 250 | 9,69532 Kč | 2 423,83 Kč |
| 500 | 9,28194 Kč | 4 640,97 Kč |
| 1 000 | 8,95994 Kč | 8 959,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,27268 Kč | 24 818,04 Kč |
| 6 000 | 8,07285 Kč | 48 437,10 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |





